Molex 0015453642 technical specifications.
| Contact Material | Bronze |
| Contact Plating | Gold |
| Depth | 5.05mm |
| Gender | Female |
| Housing Color | Black |
| Length | 53.31mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 250V |
| Number of Rows | 2 |
| Orientation | Straight |
| Packaging | Tray |
| Pitch | 2.54mm |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Molex 0015453642 to view detailed technical specifications.
No datasheet is available for this part.