Molex 0015474027 technical specifications.
| Contact Material | Bronze |
| Contact Plating | Gold |
| Depth | 15.24mm |
| Flammability Rating | UL94 V-0 |
| Housing Color | Black |
| Length | 5.05mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Free Hanging |
| Number of Circuits | 2 |
| Number of Contacts | 2 |
| Number of Positions | 2 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 3120 |
| Packaging | Rail/Tube |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Series | C-Grid® SL™ 70430 |
| Termination | IDT |
| Voltage Rating | 250V |
| Wire/Cable Type | Straight |
| RoHS | Compliant |
Download the complete datasheet for Molex 0015474027 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.