8-circuit, 1-row female receptacle with vertical orientation and 2.54mm pitch. Features gold-plated bronze contacts, 2A current rating, and 250V voltage rating. Designed for IDC termination with a free-hanging mount and 50 mating cycles. Operates within a -40°C to 105°C temperature range and boasts a UL94 V-0 flammability rating. This RoHS compliant component is supplied in rail/tube packaging.
Molex 0015474085 technical specifications.
| Contact Material | Bronze |
| Contact Plating | Gold |
| Current Rating | 2A |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Housing Color | Black |
| Mating Cycles | 50 |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Free Hanging |
| Number of Circuits | 8 |
| Number of Contacts | 8 |
| Number of Positions | 8 |
| Number of Rows | 1 |
| Orientation | Vertical |
| Package Quantity | 780 |
| Packaging | Rail/Tube |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Series | SL 70430 |
| Termination | IDC |
| Voltage Rating | 250V |
| DC Rated Voltage | 250V |
| Wire/Cable Type | Straight |
| RoHS | Compliant |
Download the complete datasheet for Molex 0015474085 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.