
This female IDC connector features a 9-position design with a 2.54mm pitch and a current rating of 2A. It has a voltage rating of 250V and operates over a temperature range of -40°C to 105°C. The connector is made from bronze with a gold plating and is compliant with UL94 V-0 flammability standards. It is available in packaging quantities of 690 and is suitable for free-hanging applications.
Molex 0015474096 technical specifications.
| Contact Material | Bronze |
| Contact Plating | Gold |
| Current Rating | 2A |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Housing Color | Black |
| Mating Cycles | 50 |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Free Hanging |
| Number of Circuits | 9 |
| Number of Contacts | 9 |
| Number of Positions | 9 |
| Number of Rows | 1 |
| Orientation | Vertical |
| Package Quantity | 690 |
| Packaging | Rail/Tube |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Series | SL 70430 |
| Termination | IDC |
| Voltage Rating | 250V |
| Wire/Cable Type | Straight |
| RoHS | Compliant |
Download the complete datasheet for Molex 0015474096 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.