Molex 0015474151 technical specifications.
| Termination Type | IDC |
| Total Number of Contacts | 15 |
| Contact Gender | FEMALE |
| UL Flammability Code | 94V-0 |
| Contact Finish Termination | TIN |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | unknown |
| Military Spec | True |
Download the complete datasheet for Molex 0015474151 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.