This 1-row straight header features a black housing and gold contact plating. It has a pitch of 2.54mm and a length of 53.31mm. The header is designed to operate within a temperature range of -40°C to 105°C. It is compliant with RoHS and REACH regulations and is packaged in rail or tube form.
Molex 0015474212 technical specifications.
| Contact Material | Bronze |
| Contact Plating | Gold |
| Depth | 2.51mm |
| Housing Color | Black |
| Length | 53.31mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Number of Rows | 1 |
| Orientation | Straight |
| Packaging | Rail/Tube |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | IDT |
| RoHS | Compliant |
Download the complete datasheet for Molex 0015474212 to view detailed technical specifications.
No datasheet is available for this part.