This female IDC connector features a bronze contact material with gold plating and a current rating of 2A. It has a maximum operating temperature of 105°C and a minimum operating temperature of -40°C. The connector is designed for free hanging applications and is available in a packaging quantity of 300 pieces per rail/tube. It meets the UL94 V-0 flammability rating and is RoHS compliant.
Molex 0015474214 technical specifications.
| Contact Material | Bronze |
| Contact Plating | Gold |
| Current Rating | 2A |
| Depth | 15.24mm |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Housing Color | Black |
| Length | 53.31mm |
| Mating Cycles | 50 |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Free Hanging |
| Number of Circuits | 21 |
| Number of Contacts | 21 |
| Number of Positions | 21 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 300 |
| Packaging | Rail/Tube |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Series | SL 70430 |
| Termination | IDC |
| Voltage Rating | 250V |
| Wire/Cable Type | Straight |
| RoHS | Compliant |
Download the complete datasheet for Molex 0015474214 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.