Molex 0015476321 technical specifications.
| Contact Material | Bronze |
| Contact Plating | Gold |
| Current Rating | 3A |
| Number of Positions | 32 |
| Number of Rows | 2 |
| Package Quantity | 297 |
| Pitch | 2.54mm |
| Series | 70229 |
| Termination | Through Hole |
| Voltage Rating | 250V |
| RoHS | Compliant |
Download the complete datasheet for Molex 0015476321 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.