Molex 0015477508 technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Tin |
| Gender | Male |
| Housing Color | Black |
| Length | 17.26mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Number of Contacts | 8 |
| Number of Rows | 2 |
| Orientation | Straight |
| Packaging | Rail/Tube |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Molex 0015477508 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.