40-position, 2-row male header connector with straight, through-hole mounting and solder termination. Features tin-plated bronze and copper alloy contacts, a 2.5A current rating, and a 250V voltage rating. Operates across a -55°C to 105°C temperature range. Housing is black, and the component is low halogen, RoHS, and REACH compliant.
Molex 0015477540 technical specifications.
| Color | Black |
| Contact Material | Bronze, Copper Alloy |
| Contact Mating Length | 0.315inch |
| Contact Plating | Tin |
| Contact Type | Male Pin |
| Current Rating | 2.5A |
| Housing Color | Black |
| Length | 57.92mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Through Hole |
| Number of Positions | 40 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 216 |
| Packaging | Rail/Tube |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Row Spacing | 0.1inch |
| Series | C-Grid® 70568 |
| Termination | Solder |
| Voltage Rating | 250V |
| RoHS | Compliant |
Download the complete datasheet for Molex 0015477540 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.