26-position, 2-row shrouded header with a 2.54mm pitch. Features male pin contacts made of bronze and copper alloy with gold plating, rated for 2.5A and 250V. Straight, through-hole mounting with solder termination. Operating temperature range from -55°C to 105°C. Black housing and color.
Molex 0015477626 technical specifications.
| Color | Black |
| Contact Material | Bronze, Copper Alloy |
| Contact Mating Length | 0.315inch |
| Contact Plating | Gold |
| Contact Type | Male Pin |
| Current Rating | 2.5A |
| Gender | Male |
| Housing Color | Black |
| Length | 40.14mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Contacts | 26 |
| Number of Positions | 26 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 312 |
| Packaging | Rail/Tube |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| Row Spacing | 0.1inch |
| Series | C-Grid® 70568 |
| Termination | Solder |
| Voltage Rating | 250V |
| RoHS | Compliant |
Download the complete datasheet for Molex 0015477626 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.