The Molex C-Grid 70568 connector features 40 male pin contacts with a gold plating, rated for 250V and 2.5A. It has a black housing and a black color, with a 2.54mm pitch and 0.1inch row spacing. The connector is designed for through hole mounting and has a maximum operating temperature of 105°C and a minimum operating temperature of -40°C.
Molex 0015477740 technical specifications.
| Color | Black |
| Contact Material | Bronze, Copper Alloy |
| Contact Mating Length | 0.315inch |
| Contact Plating | Gold |
| Contact Type | Male Pin |
| Current Rating | 2.5A |
| Gender | Male |
| Housing Color | Black |
| Length | 57.92mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Contacts | 40 |
| Number of Positions | 40 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 216 |
| Packaging | Rail/Tube |
| Pitch | 2.54mm |
| Row Spacing | 0.1inch |
| Series | C-Grid® 70568 |
| Termination | Solder |
| Voltage Rating | 250V |
| RoHS | Compliant |
Download the complete datasheet for Molex 0015477740 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.