Molex 0015800101 technical specifications.
| Color | Black |
| Contact Material | Bronze |
| Contact Mating Length | 0.315inch |
| Contact Plating | Tin, Gold |
| Contact Type | Male Pin |
| Depth | 10.67mm |
| Gender | Male |
| Housing Color | Black |
| Length | 15.55mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Through Hole |
| Number of Positions | 10 |
| Number of Rows | 2 |
| Orientation | Straight |
| Packaging | Rail/Tube |
| Pitch | 0.1inch |
| RoHS Compliant | Yes |
| Row Spacing | 0.1inch |
| Series | C-Grid® 70567 |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Molex 0015800101 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.