Rectangular connector featuring 16 male pin contacts with gold-plated copper alloy construction and square contact shape. This through-hole mount component offers a 2.54mm pitch across two rows, with a straight orientation and solder termination. Operating within a -55°C to 105°C temperature range, it boasts a 250.25kV DC voltage rating and UL94 V-0 flammability. The black polymer insulation is low halogen and RoHS compliant.
Molex 0015800169 technical specifications.
| Contact Finish - Mating | GOLD |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Contact Shape | Square |
| Contact Type | Male Pin |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Glow Wire Compliant | Non-compliant |
| Halogen Free | Low Halogen |
| Insulation Color | Black |
| Insulation Material | Polymer |
| Material | Brass |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (DC) | 250.25kV |
| Mount | Through Hole |
| Number of Circuits | 16 |
| Number of Contacts | 16 |
| Number of Positions | 16 |
| Number of Rows | 2 |
| Orientation | Straight |
| Packaging | Rail/Tube |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | C-Grid 70567 |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Molex 0015800169 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.