26-circuit, 2-row, straight, male pin header with 2.54mm pitch and 0.1 inch row spacing. Features brass material, tin and gold plated bronze contacts, and a 2.5A current rating. Operates within a -55°C to 105°C temperature range and supports a 250V voltage rating. Through-hole mount with solder termination, UL94 V-0 flammability rating, and low halogen content.
Molex 0015800267 technical specifications.
| Color | Black |
| Contact Material | Bronze |
| Contact Mating Length | 0.315inch |
| Contact Plating | Tin, Gold |
| Contact Type | Male Pin |
| Current Rating | 2.5A |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Glow Wire Compliant | Non-compliant |
| Halogen Free | Low Halogen |
| Material | Brass |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (DC) | 250.25kV |
| Mount | Through Hole |
| Number of Circuits | 26 |
| Number of Contacts | 26 |
| Number of Positions | 26 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 312 |
| Packaging | Rail/Tube |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Row Spacing | 0.1inch |
| Series | C-Grid® 70567 |
| Termination | Solder |
| Voltage Rating | 250V |
| RoHS | Compliant |
Download the complete datasheet for Molex 0015800267 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.