26-contact, 2-row male header connector with a 2.54mm pitch and 0.1-inch row spacing. Features straight, through-hole mounting with solder termination and gold-plated bronze male pin contacts. Rated for 2.5A current and 250V AC/DC, operating between -55°C and 105°C. Black housing, low halogen, RoHS and REACH compliant.
Molex 0015800269 technical specifications.
| Color | Black |
| Contact Material | Bronze |
| Contact Mating Length | 0.315inch |
| Contact Plating | Gold |
| Contact Type | Male Pin |
| Current Rating | 2.5A |
| Gender | Male |
| Housing Color | Black |
| Length | 35.87mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Through Hole |
| Number of Contacts | 26 |
| Number of Positions | 26 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 312 |
| Packaging | Rail/Tube |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Row Spacing | 0.1inch |
| Series | C-Grid® 70567 |
| Termination | Solder |
| DC Rated Voltage | 250V |
| RoHS | Compliant |
Download the complete datasheet for Molex 0015800269 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.