2.54mm pitch, 30 position, 2 row male header connector with straight, through-hole mounting and solder termination. Features gold-plated bronze male pin contacts with a 2.5A current rating and 250V voltage rating. Operates within a -55°C to 105°C temperature range. Housing is black, and the component is low halogen, RoHS, and REACH compliant.
Molex 0015800303 technical specifications.
| Color | Black |
| Contact Gender | Male |
| Contact Material | Bronze |
| Contact Mating Length | 0.315inch |
| Contact Plating | Gold |
| Contact Post Length | 3.3mm |
| Contact Type | Male Pin |
| Current Rating | 2.5A |
| Gender | Male |
| Housing Color | Black |
| Length | 40.95mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Through Hole |
| Number of Positions | 30 |
| Number of Rows | 2 |
| Orientation | Straight |
| Packaging | Rail/Tube |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Row Spacing | 0.1inch |
| Series | C-Grid® 70567 |
| Termination | Solder |
| Voltage Rating | 250V |
| RoHS | Compliant |
Download the complete datasheet for Molex 0015800303 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.