Molex 0015800321 technical specifications.
| Color | Black |
| Contact Mating Length | 0.315inch |
| Contact Plating | Tin, Gold |
| Contact Type | Male Pin |
| Current Rating | 2.5A |
| Gender | Male |
| Mount | Through Hole |
| Number of Contacts | 32 |
| Number of Positions | 32 |
| Number of Rows | 2 |
| Package Quantity | 288 |
| Packaging | Rail/Tube |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Row Spacing | 0.1inch |
| Series | C-Grid® 70567 |
| Termination | Solder |
| Voltage Rating | 250V |
| RoHS | Compliant |
Download the complete datasheet for Molex 0015800321 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.