Molex 0015800645 technical specifications.
| Contact Material | Bronze |
| Contact Plating | Gold |
| Current Rating | 2.5A |
| Number of Positions | 64 |
| Number of Rows | 2 |
| Package Quantity | 144 |
| Packaging | Rail/Tube |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Series | 70567 |
| Termination | Through Hole |
| Voltage Rating | 250V |
| RoHS | Compliant |
Download the complete datasheet for Molex 0015800645 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.