This rectangular connector features 34 male pin contacts with a gold plating, arranged in a 2-row, 2.54mm pitch configuration. It has a black housing and is designed for through hole mounting. The connector operates within a temperature range of -55°C to 105°C and is rated for a maximum voltage of 250V AC. It is RoHS compliant and available in rail or tube packaging.
Molex 0015801341 technical specifications.
| Color | Black |
| Contact Material | Bronze |
| Contact Mating Length | 0.315inch |
| Contact Plating | Gold |
| Contact Type | Male Pin |
| Gender | Male |
| Housing Color | Black |
| Length | 46.03mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Through Hole |
| Number of Contacts | 34 |
| Number of Positions | 34 |
| Number of Rows | 2 |
| Orientation | Straight |
| Packaging | Rail/Tube |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Row Spacing | 0.1inch |
| Series | C-Grid® 70567 |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Molex 0015801341 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.