Molex 0015830556 technical specifications.
| Mount | Cable |
| Number of Contacts | 6 |
| Orientation | Straight |
| Packaging | Bulk |
| Pitch | 1.27mm |
| Termination | IDT |
| RoHS | Unconfirmed |
Download the complete datasheet for Molex 0015830556 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.