Molex 0015830608 technical specifications.
| Color | Clear |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Mount | Cable |
| Number of Contacts | 8 |
| Orientation | Straight |
| Packaging | Bulk |
| Pitch | 1.27mm |
| Series | SEMCONN |
| Shielding | Shielded |
| Termination | IDC |
| Wire/Cable Type | Flat |
| RoHS | Unconfirmed |
Download the complete datasheet for Molex 0015830608 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.