Molex 0015876023 technical specifications.
| Color | Black |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Current Rating | 1A |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Number of Positions | 4 |
| Package Quantity | 224 |
| Packaging | Rail/Tube |
| Pitch | 2mm |
| Reach SVHC Compliant | Unknown |
| Series | 79059 |
| Termination | Solder |
| Voltage Rating | 30V |
| RoHS | Compliant |
Download the complete datasheet for Molex 0015876023 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.