This 2-row straight header features a 2.54mm pitch and a length of 7.62mm, with a depth of 5.08mm. It is designed to operate within a temperature range of -40°C to 105°C and has a maximum voltage rating of 250V. The header is made from bronze with a gold plating and is packaged in a bag. It is compliant with RoHS and REACH regulations.
Molex 0015910060 technical specifications.
| Contact Material | Bronze |
| Contact Plating | Gold |
| Depth | 5.08mm |
| Gender | Male |
| Housing Color | Black |
| Length | 7.62mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 250V |
| Number of Rows | 2 |
| Orientation | Straight |
| Packaging | Bag |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Molex 0015910060 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.