Unshrouded header with 10 positions and 2 rows, featuring a 2.54mm pitch. This male connector utilizes square male pin contacts made from copper alloy and bronze, with gold plating for superior mating performance. Designed for surface mount termination with a solder connection, it offers a straight orientation and a maximum operating temperature of 105°C. The black polymer housing and insulation meet UL94 V-0 flammability rating, and the component is supplied in a rail/tube package.
Molex 0015910108 technical specifications.
| Contact Finish - Mating | GOLD |
| Contact Material | Copper Alloy, Bronze |
| Contact Plating | Gold |
| Contact Shape | Square |
| Contact Type | Male Pin |
| Depth | 5.08mm |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Housing Color | Black |
| Insulation Color | Black |
| Insulation Material | Polymer |
| Length | 12.7mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Contacts | 10 |
| Number of Positions | 10 |
| Number of Rows | 2 |
| Orientation | Straight |
| Packaging | Rail/Tube |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Series | C-Grid 71308 |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Molex 0015910108 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.