12-position, 2-row male header connector with a 2.54mm pitch. Features straight, surface mount termination with gold-plated copper alloy contacts for optimal conductivity. Rated for 250V AC, operating between -40°C and 105°C, with a UL94 V-0 flammability rating. Housing and insulation are black polymer, with a depth of 5.08mm and length of 15.24mm.
Molex 0015910127 technical specifications.
| Contact Finish - Mating | GOLD |
| Contact Material | Copper Alloy, Bronze |
| Contact Plating | Gold |
| Contact Shape | Square |
| Contact Type | Male Pin |
| Depth | 5.08mm |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Housing Color | Black |
| Insulation Color | Black |
| Insulation Material | Polymer |
| Length | 15.24mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Surface Mount |
| Number of Contacts | 12 |
| Number of Positions | 12 |
| Number of Rows | 2 |
| Orientation | Straight |
| Packaging | Rail/Tube |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Series | C-Grid 71308 |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Molex 0015910127 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.