Molex 0015910248 technical specifications.
| Contact Finish - Mating | GOLD |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Contact Shape | Square |
| Contact Type | Male Pin |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Insulation Color | Black |
| Insulation Material | Polymer |
| Mount | Surface Mount |
| Number of Circuits | 24 |
| Number of Contacts | 24 |
| Number of Positions | 24 |
| Number of Rows | 2 |
| Orientation | Vertical |
| Packaging | Rail/Tube |
| Pitch | 2.54mm |
| Plating | Tin |
| RoHS Compliant | Yes |
| Series | C-Grid 71308 |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Molex 0015910248 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.