Unshrouded header with 44 positions and 2 rows, featuring a 2.54mm pitch. Male pin contacts made from copper alloy with gold plating ensure reliable mating. This straight, surface-mount component has a solder termination and a maximum operating temperature of 105°C. Constructed with a black polymer housing and insulation, it meets UL94 V-0 flammability rating.
Molex 0015910447 technical specifications.
| Contact Finish - Mating | GOLD |
| Contact Material | Copper Alloy, Bronze |
| Contact Plating | Gold |
| Contact Shape | Square |
| Contact Type | Male Pin |
| Depth | 5.08mm |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Housing Color | Black |
| Insulation Color | Black |
| Insulation Material | Polymer |
| Length | 55.88mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Surface Mount |
| Number of Contacts | 44 |
| Number of Positions | 44 |
| Number of Rows | 2 |
| Orientation | Straight |
| Packaging | Rail/Tube |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Series | C-Grid 71308 |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Molex 0015910447 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.