
This 26-contact rectangular connector is designed for surface mount applications and features a maximum operating voltage of 250V. The connector's operating temperature range spans from -40°C to 105°C. It is available in a rail or tube packaging format and is compliant with RoHS regulations. The connector's contacts are made of bronze with a gold plating and have a contact mating length of 0.32inch.
Molex 0015911260 technical specifications.
| Color | Black |
| Contact Material | Bronze |
| Contact Mating Length | 0.32inch |
| Contact Plating | Gold |
| Contact Type | Male Pin |
| Depth | 5.08mm |
| Gender | Male |
| Housing Color | Black |
| Length | 33.02mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Surface Mount |
| Number of Contacts | 26 |
| Number of Positions | 26 |
| Number of Rows | 2 |
| Orientation | Straight |
| Packaging | Rail/Tube |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Row Spacing | 0.1inch |
| Series | C-Grid® 71308 |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Molex 0015911260 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.