
Surface mount 34-circuit, 2-row male pin header with a 2.54mm pitch and row spacing. Features tin-plated copper alloy contacts for solder termination, a UL94 V-0 flammability rating, and a 3A current rating with a 250V voltage rating. Insulated with black polymer, this RoHS compliant component is supplied in a tube.
Molex 0015911341 technical specifications.
| Package/Case | SMD/SMT |
| Contact Finish - Mating | TIN |
| Contact Gender | Male |
| Contact Material | Copper Alloy, Bronze |
| Contact Plating | Tin |
| Contact Shape | Square |
| Contact Type | Male Pin |
| Current Rating | 3A |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Glow Wire Compliant | Non-compliant |
| Insulation Color | Black |
| Insulation Material | Polymer |
| Material | Bronze |
| Mount | Surface Mount |
| Number of Circuits | 34 |
| Number of Contacts | 34 |
| Number of Positions | 34 |
| Number of Rows | 2 |
| Orientation | Vertical |
| Package Quantity | 648 |
| Packaging | Rail/Tube |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Row Spacing | 2.54mm |
| Series | C-Grid 71308 |
| Termination | Solder |
| Voltage Rating | 250V |
| RoHS | Compliant |
Download the complete datasheet for Molex 0015911341 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.