44-position, 2-row male header connector featuring a straight, surface mount terminal with a 2.54mm pitch. Contacts are copper alloy with tin plating, offering a square male pin shape and tin mating finish. This black polymer-insulated component operates within a -40°C to 105°C temperature range and has a 250V AC maximum voltage rating. It boasts a UL94 V-0 flammability rating and is RoHS compliant.
Molex 0015911444 technical specifications.
| Contact Finish - Mating | TIN |
| Contact Material | Copper Alloy, Bronze |
| Contact Plating | Tin |
| Contact Shape | Square |
| Contact Type | Male Pin |
| Depth | 5.08mm |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Housing Color | Black |
| Insulation Color | Black |
| Insulation Material | Polymer |
| Length | 55.88mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Surface Mount |
| Number of Contacts | 44 |
| Number of Positions | 44 |
| Number of Rows | 2 |
| Orientation | Straight |
| Packaging | Rail/Tube |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Series | C-Grid 71308 |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Molex 0015911444 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.