
The Molex C-Grid 71308 connector features 48 male pin contacts with a gold plating, arranged in a 2-row, 48-position configuration. It has a black housing with a black color and measures 60.96mm in length and 5.08mm in depth. The connector is designed for surface mount applications and is rated for operation between -40°C and 105°C. It is compliant with RoHS regulations and is available in rail/Tube packaging.
Molex 0015911480 technical specifications.
| Color | Black |
| Contact Material | Bronze |
| Contact Mating Length | 0.32inch |
| Contact Plating | Gold |
| Contact Type | Male Pin |
| Depth | 5.08mm |
| Gender | Male |
| Housing Color | Black |
| Length | 60.96mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Surface Mount |
| Number of Contacts | 48 |
| Number of Positions | 48 |
| Number of Rows | 2 |
| Orientation | Straight |
| Packaging | Rail/Tube |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Row Spacing | 0.1inch |
| Series | C-Grid® 71308 |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Molex 0015911480 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.