Right angle male board connector featuring 9 contacts arranged in a single row. This surface mount terminal offers a 2.54mm pitch and a gold-plated bronze contact material for reliable connectivity. Designed for operation between -40°C and 105°C, the black housing measures 26.67mm in length and 13.59mm in depth. The component is RoHS and REACH compliant, supplied in rail/tube packaging.
Molex 0015912095 technical specifications.
| Contact Material | Bronze |
| Contact Plating | Gold |
| Depth | 13.59mm |
| Gender | Male |
| Housing Color | Black |
| Length | 26.67mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Packaging | Rail/Tube |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Molex 0015912095 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.