Surface mount header with 2.54mm pitch and 2 rows, featuring 50 male pin contacts made of bronze with tin plating. This black, straight-oriented connector offers a 3A current rating and a 250V voltage rating, operating within a -40°C to 105°C temperature range. Designed for solder termination, it has a depth of 5.08mm and a length of 63.5mm, with 48 circuits and no PCB locator pegs.
Molex 0015912500 technical specifications.
| Color | Black |
| Contact Material | Bronze |
| Contact Mating Length | 0.24inch |
| Contact Plating | Tin |
| Contact Type | Male Pin |
| Current Rating | 3A |
| Depth | 5.08mm |
| Gender | Male |
| Housing Color | Black |
| Length | 63.5mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Surface Mount |
| Number of Circuits | 48 |
| Number of Contacts | 50 |
| Number of Positions | 50 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 432 |
| Packaging | Rail/Tube |
| Pitch | 2.54mm |
| Plating | Tin |
| RoHS Compliant | Yes |
| Row Spacing | 0.1inch |
| Series | C-Grid® 71308 |
| Termination | Solder |
| Voltage Rating | 250V |
| RoHS | Compliant |
Download the complete datasheet for Molex 0015912500 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.