60-position, 2-row male pin header for surface mount applications. Features a 2.54mm pitch and 2.54mm row spacing. Copper alloy contacts with tin plating ensure reliable mating. Rated for 3A current and 250V voltage, with a UL94 V-0 flammability rating. Packaged in a tube for efficient assembly.
Molex 0015912600 technical specifications.
| Contact Finish - Mating | TIN |
| Contact Gender | Male |
| Contact Material | Copper Alloy |
| Contact Mating Length | 6.1mm |
| Contact Plating | Tin |
| Contact Shape | Square |
| Contact Type | Male Pin |
| Current Rating | 3A |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Insulation Color | Black |
| Insulation Material | Polymer |
| Mount | Surface Mount |
| Number of Contacts | 60 |
| Number of Positions | 60 |
| Number of Rows | 2 |
| Package Quantity | 378 |
| Packaging | Rail/Tube |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Row Spacing | 2.54mm |
| Series | C-Grid 71308 |
| Termination | Solder |
| Voltage Rating | 250V |
| RoHS | Compliant |
Download the complete datasheet for Molex 0015912600 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.