68-position, 2-row male pin header for surface mount applications. Features a 2.54mm pitch and a straight orientation, with a current rating of 3A and a maximum voltage rating of 250V. Constructed with copper alloy and bronze contacts plated in tin, offering a tin mating finish and square contact shape. The black polymer housing ensures UL94 V-0 flammability rating and operates within a -40°C to 105°C temperature range. Supplied in rail/tube packaging.
Molex 0015912680 technical specifications.
| Contact Finish - Mating | TIN |
| Contact Material | Copper Alloy, Bronze |
| Contact Plating | Tin |
| Contact Shape | Square |
| Contact Type | Male Pin |
| Current Rating | 3A |
| Depth | 5.08mm |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Housing Color | Black |
| Insulation Color | Black |
| Insulation Material | Polymer |
| Length | 86.36mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Surface Mount |
| Number of Contacts | 68 |
| Number of Positions | 68 |
| Number of Rows | 2 |
| Orientation | Straight |
| Packaging | Rail/Tube |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Series | C-Grid 71308 |
| Termination | Solder |
| Voltage Rating | 250V |
| RoHS | Compliant |
Download the complete datasheet for Molex 0015912680 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.