The C-Grid SL 70634 is a 2-position surface mount connector with a black housing and gold-plated contacts. It has a maximum operating temperature of 105°C and a minimum operating temperature of -40°C. The connector is RoHS compliant and has a packaging quantity of 1830 pieces in rail/tube packaging. It is suitable for surface mount applications with a pitch of 0.1inch and a contact mating length of 0.24inch.
Molex 0015913023 technical specifications.
| Color | Black |
| Contact Material | Bronze |
| Contact Mating Length | 0.24inch |
| Contact Plating | Gold |
| Contact Type | Male Pin |
| Depth | 13.59mm |
| Gender | Male |
| Housing Color | Black |
| Length | 8.64mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Positions | 2 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Package Quantity | 1830 |
| Packaging | Rail/Tube |
| Pitch | 0.1inch |
| RoHS Compliant | Yes |
| Series | C-Grid® SL™ 70634 |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Molex 0015913023 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.