Molex 0015913053 technical specifications.
| Color | Black |
| Contact Material | Bronze |
| Contact Mating Length | 0.24inch |
| Contact Plating | Gold |
| Contact Type | Male Pin |
| Depth | 13.59mm |
| Gender | Male |
| Housing Color | Black |
| Length | 16.51mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Contacts | 5 |
| Number of Positions | 5 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Packaging | Rail/Tube |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Series | C-Grid® SL™ 70634 |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Molex 0015913053 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.