8-position, single-row, right-angle male pin header with a 2.54mm pitch for surface mount applications. Features tin-plated bronze contacts with a square shape and tin mating finish. Operates within a temperature range of -40°C to 105°C, with a UL94 V-0 flammability rating. Housing and insulation are black, constructed from glass material.
Molex 0015913084 technical specifications.
| Contact Finish - Mating | TIN |
| Contact Material | Bronze |
| Contact Plating | Tin |
| Contact Shape | Square |
| Contact Type | Male Pin |
| Depth | 13.59mm |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Housing Color | Black |
| Insulation Color | Black |
| Insulation Material | Glass |
| Length | 24.13mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Contacts | 8 |
| Number of Positions | 8 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Packaging | Rail/Tube |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | SL 70634 |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Molex 0015913084 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.