The Molex C-Grid SL 70634 connector features 19 male pin contacts with a 2.54mm pitch, suitable for surface mount applications. It has a maximum operating temperature of 105°C and a minimum operating temperature of -40°C. The connector is RoHS compliant and available in packaging quantities of 300. It measures 52.07mm in length and 13.59mm in depth, with a right-angle orientation.
Molex 0015913194 technical specifications.
| Color | Black |
| Contact Material | Bronze |
| Contact Mating Length | 0.24inch |
| Contact Plating | Tin |
| Contact Type | Male Pin |
| Current Rating | 3A |
| Depth | 13.59mm |
| Gender | Male |
| Housing Color | Black |
| Length | 52.07mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Contacts | 19 |
| Number of Positions | 19 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Package Quantity | 300 |
| Packaging | Rail/Tube |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Series | C-Grid® SL™ 70634 |
| Termination | Solder |
| Voltage Rating | 250V |
| RoHS | Compliant |
Download the complete datasheet for Molex 0015913194 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.