
This Molex C-Grid SL 70634 connector features 24 male pin contacts with a 2.54mm pitch, rated for 3A and 250V. It has a black housing and is designed for surface mount applications. The connector operates within a temperature range of -40°C to 105°C and is RoHS compliant. It is available in a package quantity of 240 pieces, packaged in a rail or tube format.
Molex 0015913244 technical specifications.
| Color | Black |
| Contact Material | Bronze |
| Contact Mating Length | 0.24inch |
| Contact Plating | Tin |
| Contact Type | Male Pin |
| Current Rating | 3A |
| Depth | 13.59mm |
| Gender | Male |
| Housing Color | Black |
| Length | 64.77mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Contacts | 24 |
| Number of Positions | 24 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Package Quantity | 240 |
| Packaging | Rail/Tube |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Series | C-Grid® SL™ 70634 |
| Termination | Solder |
| Voltage Rating | 250V |
| RoHS | Compliant |
Download the complete datasheet for Molex 0015913244 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.