Surface mountable, straight male pin header with 58 positions and 2 rows, featuring a 2.54mm pitch and 0.1-inch row spacing. Constructed with bronze contacts plated in gold for optimal conductivity, this component offers a 3A current rating and a 250V voltage rating. The black housing is designed for a maximum operating temperature of 105°C and a minimum of -40°C, with a contact mating length of 0.24 inches. This RoHS compliant component is supplied in a rail/tube package.
Molex 0015913580 technical specifications.
| Color | Black |
| Contact Material | Bronze |
| Contact Mating Length | 0.24inch |
| Contact Plating | Gold |
| Contact Type | Male Pin |
| Current Rating | 3A |
| Depth | 5.08mm |
| Gender | Male |
| Housing Color | Black |
| Length | 73.66mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Surface Mount |
| Number of Contacts | 58 |
| Number of Positions | 58 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 378 |
| Packaging | Rail/Tube |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Row Spacing | 0.1inch |
| Series | C-Grid® 71308 |
| Termination | Solder |
| Voltage Rating | 250V |
| RoHS | Compliant |
Download the complete datasheet for Molex 0015913580 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.