The 64-Position 2-Row Rectangular Connector is a surface mount connector with a black housing and 2.54mm pitch. It has 64 male pin contacts with a gold plating and a mating length of 0.24inch. The connector is designed for use in temperatures ranging from -40°C to 105°C and is rated for up to 250V AC. It is available in a rail or tube packaging and is RoHS compliant.
Molex 0015913640 technical specifications.
| Color | Black |
| Contact Material | Bronze |
| Contact Mating Length | 0.24inch |
| Contact Plating | Gold |
| Contact Type | Male Pin |
| Depth | 5.08mm |
| Gender | Male |
| Housing Color | Black |
| Length | 81.28mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Surface Mount |
| Number of Contacts | 64 |
| Number of Positions | 64 |
| Number of Rows | 2 |
| Orientation | Straight |
| Packaging | Rail/Tube |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Row Spacing | 0.1inch |
| Series | C-Grid® 71308 |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Molex 0015913640 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.