74-circuit, 2-row, straight male pin header with a 2.54mm pitch, designed for surface mount applications. Features gold-plated copper alloy contacts with a square shape, rated for 3A current and 250V AC voltage. The black polymer housing offers UL94 V-0 flammability rating and operates within a temperature range of -40°C to 105°C. Supplied in a 270-piece tube, this RoHS compliant component ensures reliable connectivity.
Molex 0015913740 technical specifications.
| Contact Finish - Mating | GOLD |
| Contact Material | Copper Alloy, Bronze |
| Contact Plating | Gold |
| Contact Shape | Square |
| Contact Type | Male Pin |
| Current Rating | 3A |
| Depth | 5.08mm |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Housing Color | Black |
| Insulation Color | Black |
| Insulation Material | Polymer |
| Length | 93.98mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Surface Mount |
| Number of Contacts | 74 |
| Number of Positions | 74 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 270 |
| Packaging | Rail/Tube |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Series | C-Grid 71308 |
| Termination | Solder |
| Voltage Rating | 250V |
| RoHS | Compliant |
Download the complete datasheet for Molex 0015913740 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.