42-position, 2-row unshrouded header with a 2.54mm pitch, featuring male pin contacts made of copper alloy with gold plating. This straight, surface-mount connector has a maximum operating temperature of 105°C and a voltage rating of 250V AC. The black polymer insulation material is UL94 V-0 rated, and the component is supplied in a tube for convenient handling.
Molex 0015915429 technical specifications.
| Contact Finish - Mating | GOLD |
| Contact Material | Copper Alloy, Bronze |
| Contact Plating | Gold |
| Contact Shape | Square |
| Contact Type | Male Pin |
| Depth | 5.08mm |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Housing Color | Black |
| Insulation Color | Black |
| Insulation Material | Polymer |
| Length | 53.34mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Surface Mount |
| Number of Contacts | 42 |
| Number of Positions | 42 |
| Number of Rows | 2 |
| Orientation | Straight |
| Packaging | Rail/Tube |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Series | C-Grid 71308 |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Molex 0015915429 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.