
This right angle header features a single row with a pitch of 2.54mm and is constructed with black housing and tin plated bronze contacts. It has a maximum operating temperature of 105°C and a minimum operating temperature of -40°C. The header is packaged in tape and reel format and is compliant with RoHS regulations.
Molex 0015916189 technical specifications.
| Contact Material | Bronze |
| Contact Plating | Tin |
| Depth | 13.59mm |
| Housing Color | Black |
| Length | 49.53mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Packaging | Tape and Reel |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Molex 0015916189 to view detailed technical specifications.
No datasheet is available for this part.