Molex 0015916501 technical specifications.
| Contact Plating | Copper, Tin |
| Gender | Female |
| Number of Contacts | 7 |
| Number of Rows | 1 |
| Pitch | 3.96mm |
| Termination | IDT |
| RoHS | Compliant |
Download the complete datasheet for Molex 0015916501 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.