80-position, 2-row female receptacle with a 2.54mm pitch, designed for through-hole mounting and solder termination. Features bronze contacts with gold plating for reliable conductivity. Operates within a temperature range of -40°C to 105°C, with a black, low halogen housing rated UL94 V-0 for flammability. This straight, single-port connector is RoHS compliant and lead-free.
Molex 0015921480 technical specifications.
| Contact Material | Bronze |
| Contact Plating | Gold |
| Depth | 7mm |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Glow Wire Compliant | Non-compliant |
| Halogen Free | Low Halogen |
| Housing Color | Black |
| Lead Free | Lead Free |
| Length | 62.2mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Circuits | 80 |
| Number of Contacts | 80 |
| Number of Ports | 1 |
| Number of Positions | 80 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Tray |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Series | EBBI™ 71660 |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Molex 0015921480 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.