130-position, 2-row male rectangular connector with a 2.54mm pitch. Features gold-plated copper alloy contacts, a 1A current rating, and 30V DC voltage rating. Straight, through-hole termination with solder style. Black, low halogen housing with UL94 V-0 flammability rating. Operating temperature range of -40°C to 105°C.
Molex 0015922130 technical specifications.
| Color | Black |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Current Rating | 1A |
| Depth | 9.84mm |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Glow Wire Compliant | Non-compliant |
| Halogen Free | Low Halogen |
| Housing Color | Black |
| Lead Free | Lead Free |
| Length | 93.95mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Number of Circuits | 130 |
| Number of Ports | 1 |
| Number of Positions | 130 |
| Number of Rows | 2 |
| Orientation | Straight |
| Packaging | Tray |
| Pitch | 2.54mm |
| Plating | Tin |
| RoHS Compliant | Yes |
| Termination | Solder |
| Voltage Rating | 30V |
| DC Rated Voltage | 30V |
| RoHS | Compliant |
Download the complete datasheet for Molex 0015922130 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.