10-circuit, 2-row, straight male pin header with a 4.2mm pitch. Features gold-plated brass contacts for superior conductivity and a 7A current rating. Insulation is black polyester with a UL94 V-0 flammability rating. Designed for through-hole mounting with solder termination, operating between -40°C and 105°C. This connector is rated for 600V.
Molex 0015977105 technical specifications.
| Contact Finish - Mating | GOLD |
| Contact Material | Brass |
| Contact Plating | Gold |
| Contact Shape | Square |
| Contact Type | Male Pin |
| Current Rating | 7A |
| Depth | 12.7mm |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Insulation Color | Black |
| Insulation Material | Polyester |
| Length | 26.2mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Contacts | 10 |
| Number of Ports | 1 |
| Number of Positions | 10 |
| Number of Rows | 2 |
| Orientation | Straight |
| Packaging | Bulk |
| Pitch | 4.2mm |
| Series | Mini-Fit TPA 30069 |
| Termination | Solder |
| Voltage Rating | 600V |
| RoHS | Compliant |
Download the complete datasheet for Molex 0015977105 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.